Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 2,526.000 |
5+ | kr 2,476.000 |
10+ | kr 2,425.000 |
20+ | kr 2,375.000 |
Product Information
Product Overview
EL-WIFI-21CFR-DTC is a 21CFR Wi-Fi dual channel thermocouple probe data logging sensor measures the temperature of the environment in which the probes are situated. Featuring industry standard miniature thermocouple connectors, compatible with K, N, J, T probes. 21CFR Cloud delivers all of the flexibility of a remote monitoring system. The Cloud allows you to interact with sensors via any internet-enabled device, manage and monitor multiple sensors in one place, access event logs and set up email alerts. The Cloud also gives access to permission-based use, authority sign-off and full system audit to ensure data monitored and collected is regulated to 21CFR Part 11 standard. If the sensor loses connectivity with the network, it will log readings until it is able to communicate again with the 21CFR Cloud. The sensor is IEEE 802.11bgncompliant and supports WEP, WPA/WPA2 encryption and enterprise networks. Typical applications include food temperature monitoring and facilities management.
- Can be installed as part of a 21CFR compliant system with additional controls
- Dual channel recording through two external K-type thermocouple probes (supplied) 0 to +200°C
- Thermocouple probe temperature measurement range -270 to +1372°C(allows interchangeable probes)
- Easy sensor set-up using free 21CFR Wi-Fi sensor software
- Wirelessly stream and view data on the 21CFR cloud
- Configurable high and low alarms with indicator
- EL-WIFI-21CFR-DTC has a protection rating of IP40 and the probe tip IP67
Contents
EL-WIFI-21CFR-DTC, Wall bracket, 2x EL-P-TC-K, USB A-micro B cable.
Notes
Lascar offers a traceable calibration certificate service on temperature data loggers.
Technical Specifications
WiFi Thermocouple
No SVHC (07-Nov-2024)
EL-21CFR WiFi Series
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate