Print Page
TRAB8213NP
Dome Antenna, 821MHz to 896MHz, 2.1 VSWR, 3dB Gain, Vertical Polarisation, TAD/NMO
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD EXTERNAL ANTENNAS
Manufacturer Part NoTRAB8213NP
Order Code3014082
Product RangePhantom
Technical Datasheet
27 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 392.850 |
5+ | kr 353.560 |
10+ | kr 302.240 |
Price for:Each
Minimum: 1
Multiple: 1
kr 392.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD EXTERNAL ANTENNAS
Manufacturer Part NoTRAB8213NP
Order Code3014082
Product RangePhantom
Technical Datasheet
Antenna TypeDome
Frequency Min821MHz
Frequency Max896MHz
Antenna MountingTAD / NMO
Gain3dB
VSWR2.1
Input Power100W
Input Impedance50ohm
Antenna PolarisationVertical
Product RangePhantom
SVHCTo Be Advised
Technical Specifications
Antenna Type
Dome
Frequency Max
896MHz
Gain
3dB
Input Power
100W
Antenna Polarisation
Vertical
SVHC
To Be Advised
Frequency Min
821MHz
Antenna Mounting
TAD / NMO
VSWR
2.1
Input Impedance
50ohm
Product Range
Phantom
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03