Print Page
TRAB24/49003
Dome Antenna, 4.9GHz to 5.85GHz, 2 VSWR, 0.7dBi Gain, Horizontal/Vertical Polarisation, TAD/NMO
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLAIRD EXTERNAL ANTENNAS
Manufacturer Part NoTRAB24/49003
Order Code3014076
Product RangePhantom
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 365.500 |
5+ | kr 339.980 |
10+ | kr 314.460 |
50+ | kr 288.940 |
Price for:Each
Minimum: 1
Multiple: 1
kr 365.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAIRD EXTERNAL ANTENNAS
Manufacturer Part NoTRAB24/49003
Order Code3014076
Product RangePhantom
Technical Datasheet
Antenna TypeDome
Frequency Min4.9GHz
Frequency Max5.85GHz
Antenna MountingTAD / NMO
Gain0.7dBi
VSWR2
Input Power100W
Input Impedance50ohm
Antenna PolarisationHorizontal / Vertical
Product RangePhantom
SVHCTo Be Advised
Technical Specifications
Antenna Type
Dome
Frequency Max
5.85GHz
Gain
0.7dBi
Input Power
100W
Antenna Polarisation
Horizontal / Vertical
SVHC
To Be Advised
Frequency Min
4.9GHz
Antenna Mounting
TAD / NMO
VSWR
2
Input Impedance
50ohm
Product Range
Phantom
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03