Print Page
Image is for illustrative purposes only. Please refer to product description.
200 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 40.410 |
5+ | kr 39.590 |
10+ | kr 38.770 |
50+ | kr 38.020 |
100+ | kr 37.200 |
Price for:Each
Minimum: 1
Multiple: 1
kr 40.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEZURIO
Manufacturer Part NoEFB9020A3S-15MHF1
Order Code4216099
Technical Datasheet
Antenna TypeLoRaWAN / IoT
Frequency Min902MHz
Frequency Max928MHz
Antenna MountingAdhesive / MHF1 Connector
Gain-0.3dBi
VSWR2.5
Input Power-
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
LoRaWAN / IoT
Frequency Max
928MHz
Gain
-0.3dBi
Input Power
-
Antenna Polarisation
Linear
SVHC
To Be Advised
Frequency Min
902MHz
Antenna Mounting
Adhesive / MHF1 Connector
VSWR
2.5
Input Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015