Print Page
Image is for illustrative purposes only. Please refer to product description.
588 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 77.610 |
10+ | kr 74.550 |
25+ | kr 71.490 |
50+ | kr 68.430 |
100+ | kr 61.120 |
Price for:Each
Minimum: 1
Multiple: 1
kr 77.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoZ3-K-1M (IEC)
Order Code7069224
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-50°C
Sensing Temperature Min-60°C
Sensing Temperature Max+350°C
Measured Temperature Max350°C
Sensor Body Material-
Lead Length - Imperial40"
Lead Length - Metric1m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial-
Probe Diameter - Metric-
InsulationFiberglass
Thermocouple TerminationWire Leaded
Thermocouple Wire StandardIEC
Thermocouple ShieldingInsulated
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Z3-K-1M (IEC) is a glass fibre exposed welded tip thermocouple.
- K type thermocouple, 1m cable length
- Green +positive tail wire, white -negative tail wire
- Fast response, welded exposed junction
- Good temperature resistance (not suitable in fluids)
- Tolerance to IEC 584 Class 2, colour code to IEC 584-3
- 1/0.3mm conductors
- Ideal for test and development applications
- Temperature range from -50°C to +350°C (short periods up to 400°C)
Technical Specifications
Thermocouple Type
K
Sensing Temperature Min
-60°C
Measured Temperature Max
350°C
Lead Length - Imperial
40"
Probe Length - Imperial
-
Probe Diameter - Imperial
-
Insulation
Fiberglass
Thermocouple Wire Standard
IEC
Product Range
-
Measured Temperature Min
-50°C
Sensing Temperature Max
+350°C
Sensor Body Material
-
Lead Length - Metric
1m
Probe Length - Metric
-
Probe Diameter - Metric
-
Thermocouple Termination
Wire Leaded
Thermocouple Shielding
Insulated
SVHC
No SVHC (21-Jan-2025)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007257