Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLABFACILITY
Manufacturer Part NoMD-IST-S15-250-P5-IEC
Order Code4073443
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 162.780 |
Price for:Each
Minimum: 1
Multiple: 1
kr 162.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLABFACILITY
Manufacturer Part NoMD-IST-S15-250-P5-IEC
Order Code4073443
Technical Datasheet
Thermocouple TypeT
Sensing Temperature Min-100°C
Measured Temperature Min-
Sensing Temperature Max400°C
Measured Temperature Max-
Sensor Body MaterialStainless Steel
Lead Length - Imperial3.94"
Lead Length - Metric100mm
Probe Length - Imperial9.84"
Probe Length - Metric250mm
Probe Diameter - Imperial0.06"
Probe Diameter - Metric1.5mm
InsulationPFA
Thermocouple TerminationBare Wire
Thermocouple Wire StandardIEC
Thermocouple ShieldingShielded
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
MD-IST-S15-250-P5-IEC is an IEC type T mineral insulated thermocouple with threaded pot. It is flexible mineral insulated probe with 316 stainless steel sheath with M8 x 1.0mm fine pitch threaded pot seal & tails. Termination is 100mm PFA twin twisted 7/0.2mm tails, +brown/-white colour coded in accordance with IEC 584.
- Type T with threaded pot & tails – 316 stainless steel
- Probe temperature range from -100°C to +400°C
- Highly flexible, sheath can be bent/formed to suit many applications and processes
- Insulated hot junction, probe temperature range from -100°C to +400°C
- M8 x 1.0mm fine pitch threaded pot seal (200°C)
- 200°C pot seal rating
- Sensor type is type T to IEC 584
- Single element, junction insulated from sheath (protection against spurious electrical signals)
- 1.5mm probe diameter, 250mm probe length
Technical Specifications
Thermocouple Type
T
Measured Temperature Min
-
Measured Temperature Max
-
Lead Length - Imperial
3.94"
Probe Length - Imperial
9.84"
Probe Diameter - Imperial
0.06"
Insulation
PFA
Thermocouple Wire Standard
IEC
Product Range
-
Sensing Temperature Min
-100°C
Sensing Temperature Max
400°C
Sensor Body Material
Stainless Steel
Lead Length - Metric
100mm
Probe Length - Metric
250mm
Probe Diameter - Metric
1.5mm
Thermocouple Termination
Bare Wire
Thermocouple Shielding
Shielded
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008577