Print Page
Image is for illustrative purposes only. Please refer to product description.
6 In Stock
Need more?
EXPRESS Next Day Delivery
Order before 5pm
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | kr 255.580 |
5+ | kr 223.640 |
10+ | kr 185.290 |
25+ | kr 166.110 |
50+ | kr 153.350 |
100+ | kr 143.120 |
Price for:Each
Minimum: 1
Multiple: 1
kr 255.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD855SCRBL-10
Order Code4204334
Product RangeTRD855SCR Series
LAN CategoryCat5e
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Construction-
Jacket ColourBlue
Cable Length - Metric3.05m
Cable Length - Imperial10ft
Product RangeTRD855SCR Series
SVHCTo Be Advised
Product Overview
TRD855SCRBL-10 is a 10ft, blue RJ45 / RJ45, shielded Cat 5E EIA568 patch cable. For protection against EMI/RFI interference economical shielded patch cable is deal. With a 100% foil shield covering 4-Pair 26AWG stranded conductors, data is protected from interference. This series is designed to perform to EIA568 standards. Typical applications include industrial Ethernet, 10/100BASE-TX, factory automation, process industry applications and harsh environment applications.
- Category 5E rated for high speed network performance
- Aluminized polyester shield for protection from EMI
- EIA568 compliant for compatibility with your network
- 26AWG stranded conductors for flexibility
Technical Specifications
LAN Category
Cat5e
Cable Construction
-
Cable Length - Metric
3.05m
Product Range
TRD855SCR Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Blue
Cable Length - Imperial
10ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.117934