Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 418.180 |
5+ | kr 409.820 |
10+ | kr 401.470 |
25+ | kr 393.110 |
50+ | kr 384.750 |
100+ | kr 376.390 |
Price for:Each
Minimum: 1
Multiple: 1
kr 418.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoCAU31CB-03M
Order Code4212302
Product RangeCAU31CB Series
Connector to ConnectorType B Plug to Type C Plug
Cable Length - Metric300mm
Cable Length - Imperial11.8ft
USB StandardUSB 3.0
Jacket ColourBlack
Electronic Marking-
Product RangeCAU31CB Series
SVHCTo Be Advised
Technical Specifications
Connector to Connector
Type B Plug to Type C Plug
Cable Length - Imperial
11.8ft
Jacket Colour
Black
Product Range
CAU31CB Series
Cable Length - Metric
300mm
USB Standard
USB 3.0
Electronic Marking
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001