Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 2,047.000 |
5+ | kr 2,006.000 |
10+ | kr 1,965.000 |
25+ | kr 1,924.000 |
50+ | kr 1,883.000 |
100+ | kr 1,842.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 2,047.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerL-COM
Manufacturer Part NoBPF24-801A
Order Code4214795
Technical Datasheet
Filter TypeBand Pass
No. of Pins-
Pass Band Frequency2.4GHz
RF Filter Applications802.11, WLAN
Filter Case Style-
Product Range-
SVHCTo Be Advised
Technical Specifications
Filter Type
Band Pass
Pass Band Frequency
2.4GHz
Filter Case Style
-
SVHC
To Be Advised
No. of Pins
-
RF Filter Applications
802.11, WLAN
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001