Print Page
Image is for illustrative purposes only. Please refer to product description.
456 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 67.910 |
5+ | kr 59.920 |
10+ | kr 51.940 |
50+ | kr 43.210 |
100+ | kr 39.330 |
250+ | kr 38.500 |
Price for:Each
Minimum: 1
Multiple: 1
kr 67.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part No1005620
Order Code4162385
Technical Datasheet
Antenna TypeGNNS / GPS / M2M / IoT
Frequency Min-
Frequency Max1.584GHz
Antenna MountingAdhesive / Pin
Gain3.3dBi
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
Product Range-
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Antenna Type
GNNS / GPS / M2M / IoT
Frequency Max
1.584GHz
Gain
3.3dBi
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
No SVHC (17-Dec-2015)
Frequency Min
-
Antenna Mounting
Adhesive / Pin
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0008
Product traceability