Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerKVASER
Manufacturer Part No00331-6
Order Code1696691
Technical Datasheet
Data Transmission Distance-
Module InterfaceCAN
Data Rate-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 00331-6 PCIcanx is a high speed CAN interface for the PCI-X and PCI bus. The PCIcanx boards fits in both PCI-X and PCI bus systems. PCIcanx product family is a family of CAN/PCI interface boards and comprises three members (PCIcanx 4xHS, PCIcanx HS/HS and PCIcanx HS). Galvanically isolated CAN bus drivers to protect the hardware. It features Galvanic Isolation for protection against voltage spikes.
- Compliant with PCI 2.3
- The board fits in both 3.3V PCI-X and 3.3V and 5V PCI busses
- Galvanic isolation between the CAN controller and the CAN driver
- Quick and easy plug and play installation
- SJA1000 CAN controllers from Philips, with 64byte receive FIFO
- Supports CAN 2.0 A and 2.0 B (active)
- High speed ISO 11898 compliant driver circuits
- Interfaces the CAN bus with DSUB CAN connectors
- Pin assignment according to CiA-DS102
- 16MHz CAN oscillator frequency
Applications
Automotive, Industrial, Medical, Communications & Networking
Technical Specifications
Data Transmission Distance
-
Data Rate
-
SVHC
No SVHC (21-Jan-2025)
Module Interface
CAN
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16284