Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKRAMER
Manufacturer Part NoCLS-AOCH-295
Order Code3761715
Product RangeKramer AOCH Optical HDMI Leads
Also Known AsGTIN UPC EAN: 7291063072438
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKRAMER
Manufacturer Part NoCLS-AOCH-295
Order Code3761715
Product RangeKramer AOCH Optical HDMI Leads
Also Known AsGTIN UPC EAN: 7291063072438
Technical Datasheet
Connector Type AHDMI Plug
Connector Type BHDMI Plug
Cable Length - Imperial295ft
Cable Length - Metric90m
Jacket ColourGrey
Product RangeKramer AOCH Optical HDMI Leads
SVHCTo Be Advised
Product Overview
High performance HDMI cable that uses a hybrid optical fibre structure to maintain signal integrity over long distances and is capable of delivering resolutions up to 4K UHD. The thin, lightweight cable is resistant to EMI & RFI interference and is Low Smoke & Halogen Free (LSOH).
- Supports 4K 60Hz (4:2:0), 4K 30Hz (4:4:4), 1080 Full HD, 3D and deep colour
- Dolby Digital TrueHD, DTS-HD Master Audio and 8 channel PCM embedded audio support
- Data transfer rate up to 10.2Gb/s
- EDID and HDCP 2.2 support without attenuation
- Carries HDMI signals up to 90m with the need for external power
- Low smoke & halogen free cable sheath
- RoHS 2011/65/EU compliant
- 24K Gold plated connectors for best possible connectivity
Contents
HDMI lead only
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
295ft
Jacket Colour
Grey
SVHC
To Be Advised
Connector Type B
HDMI Plug
Cable Length - Metric
90m
Product Range
Kramer AOCH Optical HDMI Leads
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.7