Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNITTER-SWITCH
Manufacturer Part NoAPE1F
Order Code1190434
Product RangeAPE
Technical Datasheet
66 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 69.330 |
5+ | kr 58.850 |
10+ | kr 53.910 |
20+ | kr 48.520 |
50+ | kr 43.130 |
Price for:Each
Minimum: 1
Multiple: 1
kr 69.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNITTER-SWITCH
Manufacturer Part NoAPE1F
Order Code1190434
Product RangeAPE
Technical Datasheet
Product RangeAPE
Pushbutton Switch TypeStandard
Panel Cutout Diameter-
Contact ConfigurationSPDT
Contact Voltage AC Nom48V
Switch OperationOn-(On)
Contact Voltage DC Nom48V
Pushbutton Actuator Style-
Contact Current Max50mA
Actuator / Cap Colour-
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max-
Contact Voltage VDC-
IP Rating-
Switch Mounting-
Switch TerminalsSolder
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The AP series subminiature washable Pushbutton Switch with short neck-tube and 5.08mm spacing. It has gold over nickel plated phosphor bronze barrier contacts.
- Various plastic caps
- PC board mounting
- UL94V-0 Flammability rating
- -20 to 80°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
APE
Panel Cutout Diameter
-
Contact Voltage AC Nom
48V
Contact Voltage DC Nom
48V
Contact Current Max
50mA
Contact Current AC Max
-
Contact Current DC Max
-
IP Rating
-
Switch Terminals
Solder
Panel Cutout (H x W)
-
Pushbutton Switch Type
Standard
Contact Configuration
SPDT
Switch Operation
On-(On)
Pushbutton Actuator Style
-
Actuator / Cap Colour
-
Contact Voltage VAC
-
Contact Voltage VDC
-
Switch Mounting
-
Illumination Colour
Non Illuminated
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907