Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerKNIPEX
Manufacturer Part No98 40
Order Code4227103
Socket TypeSquare Drive
AF Size - Metric-
AF Size - Imperial-
Drive Size - Imperial0.5"
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
98 40 is a T-handle drive with 1/2" driving square. Quick, easy and reliable locking of attached sockets thanks to spring-loaded ball. T handle provides easier access to hard to reach areas and better grip.
- For use with sockets, basic tool chrome-plated
- For quick, easy and secure locking of attached sockets
- Chrome plated high grade steel - 1/2" square drive
- High-grade special tool steel; forged, oil-hardened
- Red colour, DIN EN 60900 IEC 60900 standard
- Dimension is 200 x 175 x 28mm, 165mm T-handle length
- 1000V plastic dipped
Warnings
Whenever possible switch off power. Never touch conductive parts. Always wear approved eye protection.
Technical Specifications
Socket Type
Square Drive
AF Size - Imperial
-
Product Range
-
AF Size - Metric
-
Drive Size - Imperial
0.5"
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.631