Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No97 49 93
Order Code4227056
Product Range97 43 XX Series
Technical Datasheet
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 979.030 |
Price for:Each
Minimum: 1
Multiple: 1
kr 979.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No97 49 93
Order Code4227056
Product Range97 43 XX Series
Technical Datasheet
For Use WithKNIPEX 97 49 24 Crimping Dies
Crimp Locator Applications30-20AWG D Sub Contacts
Product Range97 43 XX Series
SVHCNo SVHC (27-Jun-2018)
Product Overview
- Locator for 97 49 24 (D-Sub-plugs) and KNIPEX crimping pliers and dies
- Ball bearing steel material type, silver colour
- Dimension is 50 x 18mm
Warnings
Always wear approved eye protection. Do no use on live circuits. Always switch off power.
Technical Specifications
For Use With
KNIPEX 97 49 24 Crimping Dies
Product Range
97 43 XX Series
Crimp Locator Applications
30-20AWG D Sub Contacts
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039