Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,028.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,028.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No90 25 25
Order Code4177187
Technical Datasheet
Pipe Cutter TypeAluminium Composite , Plastic
Overall Length210mm
Pipe Dia Max26mm
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
90 25 25 is a pipe cutter for composite and plastic pipes. Up to 60% less effort: the freely rotating cutting wheel allows the pipe to be rotated with minimal friction when cutting. It provides optimum cutting results: the rotation allows the cutting wheel to penetrate the pipe effortlessly with minimal deformation. It cuts aluminium composite and plastic conduit pipes more easily than conventional shears with a fixed blade.
- Wide plastic supports allow perfect right-angled cuts
- Also suitable for composite pipes with increased aluminium layer thickness (e.g. Geberit Mepla)
- For cutting composite and plastic pipes up to Ø 26mm
- Allows for very short correction sections
- With locking mechanism for safe transport
- With ergonomic multi-component handles
- Dimension is 210 x 81 x 38mm
Notes
Spare cutting wheel available (Art. No. 90 25 25 E01).
Technical Specifications
Pipe Cutter Type
Aluminium Composite , Plastic
Pipe Dia Max
26mm
SVHC
No SVHC (27-Jun-2018)
Overall Length
210mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82034000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.44