Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No71 22 200
Order Code1715005
Also Known AsGTIN UPC EAN: 4003773066873
Technical Datasheet
1 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 559.580 |
3+ | kr 548.380 |
Price for:Each
Minimum: 1
Multiple: 1
kr 559.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No71 22 200
Order Code1715005
Also Known AsGTIN UPC EAN: 4003773066873
Technical Datasheet
Overall Length200mm
Cutting Capacity Max6mm
Product Range-
Product Overview
Precision cutting edges for soft and hard wire as well as piano wire. Cuts bolts, nails, rivets, etc. up to 5.2 mm dia.. Most efficient joint design ensures exceptional cutting performance with little effort. Cutting edges additionally induction hardened, cutting edge hardness approx. 64 HRC. Chrome vanadium heavy-duty steel, forged, multi stage oil-hardened. With slim multi-component grips without collar for better handling and easier transport. Opening spring and locking device are integrated in the handles also for comfortable work and protected transport.
Technical Specifications
Overall Length
200mm
Product Range
-
Cutting Capacity Max
6mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82034000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.395