Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKNIPEX
Manufacturer Part No12 80 040 SB
Order Code1779812
Also Known AsGTIN UPC EAN: 4003773071655
Technical Datasheet
12 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 399.130 |
3+ | kr 391.130 |
Price for:Each
Minimum: 1
Multiple: 1
kr 399.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No12 80 040 SB
Order Code1779812
Also Known AsGTIN UPC EAN: 4003773071655
Technical Datasheet
Stripping Capacity AWG36AWG to 26AWG
Stripping Capacity Metric0.12mm to 0.4mm
For Use WithWires
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
12 80 040 SB is a mini-wire stripper. The precise stripping is due to the tools gradual adjustment to the conductors diameter from 26 to 36AWG.
- For thin copper conductors Ø 0.12 to 0.4mm, adjustable length stop from 4.0 to 15.0mm
- With wire cutter, with locking device
- Includes built-in wire cutter, small and compact design
- Dimension is 100 x 101 x 13mm
- Impact resistant plastic material type, bare plastic handle type
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Stripping Capacity AWG
36AWG to 26AWG
For Use With
Wires
SVHC
No SVHC (17-Dec-2015)
Stripping Capacity Metric
0.12mm to 0.4mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05