Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | kr 556.390 |
Price for:Each
Minimum: 1
Multiple: 1
kr 556.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKNIPEX
Manufacturer Part No12 19 14
Order Code4256123
Technical Datasheet
Stripping Capacity AWG26AWG to 16AWG
Stripping Capacity Metric-
For Use WithKNIPEX 12 12 14 Precision Insulation Strippers
Product Range-
SVHCNo SVHC (27-Jun-2018)
Product Overview
12 19 14 is a 1 set of spare blades for 12 12 14. It features form-fit stripping of difficult-to-remove insulating materials made of PTFE, silicone, Radox®, polyimide film and rubber; multi-layer too.
- Blades are made of special tool steel and oil-hardened for longer life, silver colour
- A second pair of blades holds the remaining insulation reliably in place
- Replaceable shaped blade adapted precisely to the respective conductor cross-section
- With length stop for constant stripping length during repetitive work
- Dimension is 50 x 10mm
Warnings
Do no use on live circuits. Always switch off power. Always wear approved eye protection.
Technical Specifications
Stripping Capacity AWG
26AWG to 16AWG
For Use With
KNIPEX 12 12 14 Precision Insulation Strippers
SVHC
No SVHC (27-Jun-2018)
Stripping Capacity Metric
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:42029298
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.059