Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part No11046
Order Code2839549
Product RangeWire Strippers / Cutters
Also Known AsGTIN UPC EAN: 0092644740466
Technical Datasheet
87 In Stock
30 more incoming. You can reserve stock now
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 181.460 |
5+ | kr 164.210 |
Price for:Each
Minimum: 1
Multiple: 1
kr 181.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No11046
Order Code2839549
Product RangeWire Strippers / Cutters
Also Known AsGTIN UPC EAN: 0092644740466
Technical Datasheet
Stripping Capacity AWG26AWG to 16AWG
Stripping Capacity Metric0.14mm² to 1mm²
For Use WithStranded Wires
Product RangeWire Strippers / Cutters
SVHCTo Be Advised
Product Overview
This Klein Tools Wire Stripper/Cutter cuts, strips, loops and gauges 16-26 AWG stranded wire. The precision-ground stripping holes cleanly cut wire and aid in easy removal of insulation. A narrow nose helps this tool fit easily into tight places.
- Compact, lightweight wire-stripping and cutting tool
- Narrow nose fits into tight places
- Hardened steel with precision ground stripping holes
- Do not use for cutting steel wire or bolts
- Spring-loaded action for self-opening
- Easy-to-read wire gauge markings on both sides for stripping in either direction
- Black-oxide finish resists corrosion
Technical Specifications
Stripping Capacity AWG
26AWG to 16AWG
For Use With
Stranded Wires
SVHC
To Be Advised
Stripping Capacity Metric
0.14mm² to 1mm²
Product Range
Wire Strippers / Cutters
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.141067