Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part No1011
Order Code2839552
Product RangeWire Strippers / Cutters
Also Known AsGTIN UPC EAN: 092644740084
Technical Datasheet
8 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 165.550 |
3+ | kr 149.860 |
5+ | kr 145.620 |
Price for:Each
Minimum: 1
Multiple: 1
kr 165.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No1011
Order Code2839552
Product RangeWire Strippers / Cutters
Also Known AsGTIN UPC EAN: 092644740084
Technical Datasheet
Stripping Capacity AWG22AWG to 10AWG
Stripping Capacity Metric0.34mm² to 4mm²
For Use With20-10AWG Solid Wires and 22-12AWG Stranded Wires
Product RangeWire Strippers / Cutters
SVHCTo Be Advised
Product Overview
The versatile Klein Tools Multi-Purpose Wire Stripper and Cutter can strip six standard wire sizes without nicking the wire. The scissor action of the cutting jaw makes clean cuts with little effort. Plastic-covered handles are comfortable to use.
- Cuts, strips, loops and bends solid and stranded wire
- Shear-type cutting for clean cuts
- Serrated nose jaws to bend, shape, or pull wire; holes for looping wire ends
- Spring-loaded for self-opening action
- Comfortable, plastic-covered handles
Technical Specifications
Stripping Capacity AWG
22AWG to 10AWG
For Use With
20-10AWG Solid Wires and 22-12AWG Stranded Wires
SVHC
To Be Advised
Stripping Capacity Metric
0.34mm² to 4mm²
Product Range
Wire Strippers / Cutters
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.124738