Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 500.310 |
5+ | kr 487.780 |
10+ | kr 475.840 |
Price for:Each
Minimum: 1
Multiple: 1
kr 500.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLAXON
Manufacturer Part No18-980500
Order Code8810257
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC60VDC
Module Lens ColourRed
Visual Signal TypeSteady
TonesMultiple Tones
IP / NEMA RatingIP65
Sound Pressure Level (SPL)107dB
Lens Diameter120mm
External Height81.32mm
Connection Type-
Operating Temperature Min-25°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 18-980500 is a DC LED Beacon/Sounder with red lens and shallow base. It is designed for use in applications such as fire and automotive industry.
- High impact polycarbonate casing
- Unique wire-to-base facility reduces installation time
- Plastic casing is the lens, providing greater light spread
- High output with long life
- 32 DIP switch selectable tones
Applications
Automation & Process Control, Signalling, Automotive
Technical Specifications
Supply Voltage VAC
-
Module Lens Colour
Red
Tones
Multiple Tones
Sound Pressure Level (SPL)
107dB
External Height
81.32mm
Operating Temperature Min
-25°C
Product Range
-
Supply Voltage VDC
60VDC
Visual Signal Type
Steady
IP / NEMA Rating
IP65
Lens Diameter
120mm
Connection Type
-
Operating Temperature Max
70°C
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Alternatives for 18-980500
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85311095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26