Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKITRONIK
Manufacturer Part No5645
Order Code3021726
Also Known AsGTIN UPC EAN: 0660902514540
Technical Datasheet
15 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 153.450 |
Price for:Each
Minimum: 1
Multiple: 1
kr 153.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKITRONIK
Manufacturer Part No5645
Order Code3021726
Also Known AsGTIN UPC EAN: 0660902514540
Technical Datasheet
Silicon Manufacturer-
Silicon Family Name-
Core Architecture-
Core Sub-Architecture-
Silicon Core Number-
Kit ContentsLED Tile Board, 5x M3 Countersunk Screws, 5x Plastic Spacer
For Use Withmicro:bit
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
This LED display board for the micro:bit features 64 individually addressable Zip™ LEDs arranged in an 8x8 grid that is ideal for creating colourful patterns and scrolling text messages - multiple Tiles can be linked up to form even bigger display boards!
- Multiple expansion points for linking up additional Tiles for even bigger displays
- Zip™ LEDs are compatible with any WS2812B driver code and can be programmed with the Microsoft MakeCode Editor
- Zip™ LEDs are also compatible with the Adafruit NeoPixel blocks for coding purposes
- Simple micro:bit mounting design; the micro:bit is simply bolted to the back using the supplied screws
- The Tile is powered via JST connection on the back of the board
- Produces a regulated power supply that is fed through to power the connected micro:bit
- Dimensions (HxW): 71x58mm
Contents
LED board, screws and spacers
Notes
Note: micro:bit shown for illustration only, not included
Technical Specifications
Silicon Manufacturer
-
Core Architecture
-
Silicon Core Number
-
For Use With
micro:bit
SVHC
No SVHC (21-Jan-2025)
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
LED Tile Board, 5x M3 Countersunk Screws, 5x Plastic Spacer
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025