Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerKINGSTATE
Manufacturer Part NoKEEG1542TBL-A
Order Code1502747
Technical Datasheet
Transducer FunctionMicrophone
Frequency Response Min180Hz
DirectivityOmnidirectional
Frequency Response Max20kHz
Supply Voltage Min-
Supply Voltage Max10V
Sensitivity (dB)-42dB
Impedance2.2kohm
Output Impedance2.2kohm
Product Range-
Technical Specifications
Transducer Function
Microphone
Directivity
Omnidirectional
Supply Voltage Min
-
Sensitivity (dB)
-42dB
Output Impedance
2.2kohm
Frequency Response Min
180Hz
Frequency Response Max
20kHz
Supply Voltage Max
10V
Impedance
2.2kohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001