Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerKINGBRIGHT
Manufacturer Part NoKTS-2012UV395
Order Code2900673
Technical Datasheet
UV LED TypeUV-A
Wavelength395nm
Radiant Power-
Angle of Half Intensity150°
UV LED Case StyleTop View SMD, 0805
Forward Current If20mA
Forward Voltage3.3V
Product Range-
Technology / MaterialInGaN
SVHCNo SVHC (23-Jan-2024)
Product Overview
2 x 1.25mm UV LED with ceramic substrate. It is suitable for use in photocatalytic purification, blood and Counterfeit money detection, UV sensor light, UV curing in nail salon, dental and poster printing applications.
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
UV LED Type
UV-A
Radiant Power
-
UV LED Case Style
Top View SMD, 0805
Forward Voltage
3.3V
Technology / Material
InGaN
Wavelength
395nm
Angle of Half Intensity
150°
Forward Current If
20mA
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000635