Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | kr 4.150 |
50+ | kr 2.830 |
100+ | kr 2.150 |
500+ | kr 1.720 |
Price for:Each
Minimum: 10
Multiple: 10
kr 41.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSTONE
Manufacturer Part No5220
Order Code4049824
Technical Datasheet
Battery Sizes AcceptedAA, A, CR2
Battery TerminalsSpring
Contact MaterialSteel
Contact PlatingNickel Plated Contacts
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Female spring battery contact with tab and lance
- Number of cells: 1
- Cell size is A, AA, CR2
- Nickel plating/finish
- Steel material
- Case mounting
- Mating button contact is 5219
- Mating dual AA contacts are 5217 or 5218
Technical Specifications
Battery Sizes Accepted
AA, A, CR2
Contact Material
Steel
Product Range
-
Battery Terminals
Spring
Contact Plating
Nickel Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000812