Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,298.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,298.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoU1782B
Order Code2143353
Technical Datasheet
Accessory TypeSMD Tweezer
For Use WithKeysight U1700 Series Handheld LCR Meters
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
U1782B is a SMD tweezer use with the U1700 handheld capacitor and handheld LCR meter to easily measure SMD-type components. For better noise immunity, the tweezer has a guard end to be connected to the meter´s guard terminal. The tweezer is now redesigned with a new shielded rigid cable to improve both usability and measurement stability.
- 815mm length
- Measurement accuracy for capacitance (tweezers open) <lt/> 0.7pF, resistance (tweezers short) <lt/> 0.5ohm
- Measurement accuracy for inductance (tweezers short) <lt/> 1.2µH
- For testing capacitance, inductance or resistance of SMD components
- Guard ends are to be connected to guard terminals of meter for better noise immunity
Technical Specifications
Accessory Type
SMD Tweezer
Product Range
-
For Use With
Keysight U1700 Series Handheld LCR Meters
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90319000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.23