Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN9933B
Order Code4199813
Product RangeFieldFox Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part NoN9933B
Order Code4199813
Product RangeFieldFox Series
Technical Datasheet
Spectrum Analyzer TypeHandheld
Product RangeFieldFox Series
Test Frequency Range9kHz to 9GHz
External Height292mm
External Width188mm
External Depth82mm
Weight3.4kg
Manufacturer Warranty3 Years
Plug Type-
SVHCTo Be Advised
Alternatives for N9933B
1 Product Found
Product Overview
N9933B is a FieldFox handheld microwave spectrum analyser. This FieldFox portable analyser is equipped to handle your toughest working environments during routine maintenance, in-depth troubleshooting, and anything in between.
- 9KHz to 4GHz frequency
- Dual port, type-N (f) test port connector
- Make accurate spectrum analyser measurements (± 0.3dB) without warmup
- Capture intermittent signals with 100MHz gap-free, real-time bandwidth
- Characterize radar pulse profiles with a portable solution
- Perform over-the-air measurements for 5G NR and LTE
- Capture I/Q data for RF signal monitoring and analysis
- Use GPS/GNSS for geolocation and timestamping
- Anti-glare 6.5" LCD display with LED backlight
- Withstands your toughest working environments - rugged enough to meet MIL-specs
Contents
N9933B FieldFox handheld microwave spectrum analyser, AC/DC adapter, Localized power cord, Battery rechargeable Li Ion, Soft carrying case with backpack and shoulder strap, Quick reference guide.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Spectrum Analyzer Type
Handheld
Test Frequency Range
9kHz to 9GHz
External Width
188mm
Weight
3.4kg
Plug Type
-
Product Range
FieldFox Series
External Height
292mm
External Depth
82mm
Manufacturer Warranty
3 Years
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.53592