Quantity | Price (ex VAT) |
---|---|
1+ | kr 2,908.000 |
Product Information
Product Overview
N2849A is a InfiniiMax III QuickTip tips (includes four tips). It offers the industry’s first magnetically-engaged probe head and tip for a quick and secure connection, pushing the usability to the next level. The N2848A QuickTip probe head quickly snaps to the N2849A probe tip, utilizing magnets to connect to the two sides of the differential signal and ground. Multiple N2849A probe tips can be installed on a DUT, allowing quick and reliable measurement of many probe points. The QuickTip supports the InfiniiMode probing when used with the InfiniiMax III+ probe amp and supports differential probing with the InfiniiMax I/II/III probe amp. Compatible with N2848A for InfiniiMax II/III+ amps, N2851A for InfiniiMax I/II amps.
- Connects magnetically to the matching probe head for a quick and secure connection
Technical Specifications
QuickTip Probe Tip
-
Keysight N2848A, N2851A InfiniiMax I/II QuickTip Probe Heads
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate