Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 10,475.000 |
Product Information
Product Overview
The Keysight 80W, single output E3644A is a stable and reliable power supply for bench top and basic automated test applications, and enables versatile solutions for tests that require moderate speed and precision.
- Front and rear output terminals
- Set and enable the overvoltage protection
- Remote Sensing
- Save and recall functions
- Selectable dual range provides flexibility and convenience
- Highly visible vacuum fluorescent display
- Tough handle for easy carriage and unit prop-up
- Built-in GPIB and RS-232 interfaces
- Cooling fan with automatic speed control for low acoustic noise
Applications
Test & Measurement, Power Management
Contents
A BenchVue software license (BV0003B) is now included with your instrument. BenchVue makes it simple to connect, control instruments, and automate test sequences. Users and Service Guide, Product reference CD and AC power cord
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Programmable
0V
4A
80W
253VAC
E364xA Series
No SVHC (17-Jan-2023)
1 Output
20V
8A
103.5VAC
1 Year
EU, UK
Technical Docs (2)
Alternatives for E3644A
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate