Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 29,892.000 |
Product Information
Product Overview
E36154AGV is a E36154A DC power supply with E36150ADVU scope, arbitrary waveform generator bundle. The E36154A includes single-output and auto-range capabilities, 30V, 80A, 800W, and LAN and USB interfaces. The AWG enables you to create and simulate complex waveforms with up to 512 setpoints with configurable dwell time. The arbitrary waveforms supported include sine, step, ramp, staircase, pulse, trapezoid, and exponential. Safety standards are UL 61010-1 3rd edition, CAN/CSA-C22.2 No. 61010-1-12, IEC 61010-1:2010 3rd edition.
- Plenty of usable power, safe and easy to use
- Affordable while providing immense value to meet your high-power testing requirements
- Built for performance and packed with advanced characterization capability in one box test solution
- Plenty of usable power, autoranging, peak power handling up to 3X max power rating
- Low output ripple and noise, excellent line/load regulation, 2-wire or 4-wire remote sense
- Detachable high current front binding post, overvoltage, overcurrent, and overtemperature protection
- Thermal-control fan speed for minimal acoustic noise, 4.3inch LCD colour display
- Overall dimension (H x W x D) is 145 X 216 x 495mm
- Operating temperature range from 0 to 40°C
- 0 to 30VDC output rating, 0.2% + 0.4V programming accuracy
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Programmable
0V
0A
800W
230VAC
E36150 Series
To Be Advised
1 Output
30V
80A
100VAC
3 Years
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate