Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No33521B PROMO
Order Code4205183
Product Range33500B Series
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | kr 21,456.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 21,456.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEYSIGHT TECHNOLOGIES
Manufacturer Part No33521B PROMO
Order Code4205183
Product Range33500B Series
Signal Generator TypeArbitrary
No. of Channels1 Channel
Product Range33500B Series
Bandwidth30MHz
Signal Generator ModulationAM, BPSK, FM, FSK, PM, PWM, Sum
Manufacturer Warranty3 Years
Plug TypeEU, UK
SVHCTo Be Advised
Product Overview
33521B PROMO is a 30MHz, 1-channel waveform generator with arbitrary capability. The 33510B waveform generator provides Keysight’s exclusive Trueform technology which offers unmatched capabilities for generating a full range of signals for your most demanding measurements.
- Built-in modulation and 17 popular waveforms
- Full bandwidth sine and square waves
- Lowest total harmonic distortion (THD) in its class
- Large, colour, graphical display
- Front-panel USB thumb drive port for file management
- Built-in help system
- LAN (LXI Core), USB and optional GPIB connectivity for quick and easy connectivity to PC or network
- External triggering
Technical Specifications
Signal Generator Type
Arbitrary
Product Range
33500B Series
Signal Generator Modulation
AM, BPSK, FM, FSK, PM, PWM, Sum
Plug Type
EU, UK
No. of Channels
1 Channel
Bandwidth
30MHz
Manufacturer Warranty
3 Years
SVHC
To Be Advised
Alternatives for 33521B PROMO
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.286104