Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKERN
Manufacturer Part NoNIB 600K-2
Order Code3811471
Product RangeNIB Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerKERN
Manufacturer Part NoNIB 600K-2
Order Code3811471
Product RangeNIB Series
Technical Datasheet
Balance / Scale TypeFloor
Load Weight Max600kg
Resolution (g)200g
Product RangeNIB Series
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Balance / Scale Type
Floor
Resolution (g)
200g
SVHC
No SVHC (14-Jun-2023)
Load Weight Max
600kg
Product Range
NIB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):78