Quantity | Price (ex VAT) |
---|---|
1+ | kr 2,471.000 |
Product Information
Product Overview
FCB 12K-4 is a bench scale. It features a standardized, convenient KERN concept of the operation, and consistency across products in terms of design, menu structure, button functions, interface connection, and interface protocol. It has data query and remote control of the balance using a computer or CRM/ERP systems using the KERN communication protocol. The weighing with tolerance range (check weighing) has an input of two upper and two lower limit values through four arrow keys. An audible and visual signal assists with the portioning, dispensing, or grading. It is suitable for use in several locations (production, warehouse, dispatch department, etc.).
- RS-232, USB, Ethernet, Wi-Fi, Bluetooth interfaces
- Compact size, practical for small spaces
- Protective working cover included with delivery
- Backlit LCD display, digit height 24mm
- 12kg maximum weighing range
- 0.0001Kg readability, plastic housing material
- Dimensions of weighing surface (W×D) is 252 × 225mm
- 0.0001Kg reproducibility, ± 0.0003kg linearity
- Stainless material weighing plate, IP65 load cell
- Ambient temperature range from 0°C to 40°C
Notes
Compatible with the KERN EasyTouch software for easy recording and evaluation of your weighing data.
Technical Specifications
Bench
0.1g
No SVHC (23-Jan-2024)
12kg
FCB Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate