Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 2,611.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 2,611.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
- DE series platform scale
- Maximum weighing capacity is 30 / 60g
- Large backlit LCD display
- 522mm x 406mm x 98mm (W x D x H) stainless steel weighing plate
- PRE-TARE function for manual subtraction of known container weight, useful for checking fill-levels
- Weigh different ingredients of a mixture using recipe function
- Freely programmable weighing unit,
- Optional rechargeable battery and protective cover included
Technical Specifications
Balance / Scale Type
Platform
Resolution (g)
10g
SVHC
No SVHC (25-Jun-2025)
Load Weight Max
35kg
Product Range
DE
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84238220
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):16