Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 113.280 |
10+ | kr 78.500 |
25+ | kr 77.460 |
50+ | kr 60.520 |
100+ | kr 59.320 |
Product Information
Product Overview
TRS5-90BLRVU is a thermal reed switch. It is a highly reliable, precise temperature-sensitive switch ideal for energy conservation. Its unique proprietary design features a magnet and a temperature-sensing soft ferromagnetic substance called Thermorite®. The material’s magnetic flux density decreases as the temperature increases turning it into a paramagnetic substance at the Curie temperature. Typical applications include temperature detection and overheat monitoring of electric appliances, heat-retention heater control for rice cookers, defrost for air conditioners and vending machines, roll heater temperature control for copying machines, radiator water temperature detection for automotive electric fan control.
- Maximum opening/closing power of 60.5W
- High reliability for on/off operations
- High-speed response
- Long operational life
- Excellent environmental durability
- Extremely simple circuit design
- Compact, light and easy to handle
- Dust, explosion and corrosion-proof
- Operating temperature of 90°C
- L shape fixing bar
Technical Specifications
90°C
Break
Axial
TRS Series
60.5W AC
1mA
10°C
No SVHC (21-Jan-2025)
± 2.5°C
Axial
Cables
150mohm
264 VAC
275mA
CSA, UL, VDE
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate