Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSC-07-276JH
Order Code3290618
Product RangeSC-JH Series
Also Known AsUALSC07276JH00
Technical Datasheet
207 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 25.250 |
30+ | kr 18.970 |
60+ | kr 17.180 |
120+ | kr 15.840 |
Price for:Each
Minimum: 1
Multiple: 1
kr 25.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoSC-07-276JH
Order Code3290618
Product RangeSC-JH Series
Also Known AsUALSC07276JH00
Technical Datasheet
Inductance2.76mH
DC Current Rating7A
Product RangeSC-JH Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The KEMET SC-JH coils are common mode chokes with a wide variety of characteristics. These toroidal coils are designed with our proprietary ferrite cores and are useful in various noise countermeasure fields.
- Proprietary 5H, 7H, 10H, and 700L ferrite material and equivalents
- Suitable for ≥ 150 kHz range
- High frequency (700L)
- Wide variety of sizes and specifications
- UL 94 V–2 flame retardant rated base and cap
Technical Specifications
Inductance
2.76mH
Product Range
SC-JH Series
DC Current Rating
7A
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032