Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoMPX1D1770L101.
Order Code3252977
Product RangeMPX Series
Also Known AsUPI2X11770L101
Technical Datasheet
44 In Stock
Need more?
.
.
FREE Standard Delivery
on orders kr 0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | kr 28.870 |
| 10+ | kr 23.730 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 28.87 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoMPX1D1770L101.
Order Code3252977
Product RangeMPX Series
Also Known AsUPI2X11770L101
Technical Datasheet
Inductance100µH
RMS Current (Irms)4.5A
Inductor ConstructionShielded
Saturation Current (Isat)7.5A
Product RangeMPX Series
Inductor Case / Package-
Power Inductor Case17mm x 17.1mm x 7mm
DC Resistance Max0.1103ohm
Inductance Tolerance± 20%
Product Length17mm
Product Width17.1mm
Product Height7mm
SVHCNo SVHC (15-Jan-2018)
Alternatives for MPX1D1770L101.
1 Product Found
Product Overview
MPX series metal composite inductors are ideal for use in DC to DC switching power supplies, as power inductors as well as EMI filter inductors. The metal composite core has high saturation capabilities maintaining function with high current transients and is characterized by temperature stable inductance. Suitable for use in consumer and commercial power applications such as High frequency DC-DC converters, including WBG GaN applications, PCs and servers, Points of loads (POL), Field-programmable gate arrays (FPGA) and Battery powered regulators.
- Metal composite powder
- Shielded construction, SMD configuration
- Operating temperature up to +155°C
- Low acoustic noise
- Low magnetic flux leakage
Technical Specifications
Inductance
100µH
Inductor Construction
Shielded
Product Range
MPX Series
Power Inductor Case
17mm x 17.1mm x 7mm
Inductance Tolerance
± 20%
Product Width
17.1mm
SVHC
No SVHC (15-Jan-2018)
RMS Current (Irms)
4.5A
Saturation Current (Isat)
7.5A
Inductor Case / Package
-
DC Resistance Max
0.1103ohm
Product Length
17mm
Product Height
7mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011
Product traceability