Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoEFG3(02)-80X80T0800
Order Code3565033
Product RangeEFG3 Series
Also Known AsUFSEG3020FT080
Technical Datasheet
43 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 81.820 |
10+ | kr 61.610 |
Price for:Each
Minimum: 1
Multiple: 1
kr 81.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoEFG3(02)-80X80T0800
Order Code3565033
Product RangeEFG3 Series
Also Known AsUFSEG3020FT080
Technical Datasheet
Product RangeEFG3 Series
Shielding TypeAbsorber
Gasket MaterialPolymer Film
Length80mm
Width80mm
Depth0.2mm
Attenuation-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
EFG3 Series
Gasket Material
Polymer Film
Width
80mm
Attenuation
-
Shielding Type
Absorber
Length
80mm
Depth
0.2mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00607