Print Page
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 976.730 |
5+ | kr 939.560 |
10+ | kr 902.400 |
25+ | kr 858.750 |
50+ | kr 782.190 |
Price for:Each
Minimum: 1
Multiple: 1
kr 976.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKEMET
Manufacturer Part NoAE0505D08H09DF
Order Code3013619
Product RangeAE Series
Also Known AsUPAE005050809D
Technical Datasheet
Piezoelectric Actuator TypeResin Coated
Displacement8.7µm
Actuating Force850N
Resonant Frequency152kHz
Capacitance0.68µF
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeAE Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Resin Coated AE series actuators feature compact size and a wide variety of shapes for applications such as ultra-fine positioning mechanism and drive sources. KEMET's multilayer piezoelectric actuators are produced based on our unique element structure design and piezoelectric ceramic materials with high electrostrictive factors. Compared to conventional piezoelectric actuators, they are smaller in size but can generate higher displacements and forces at low voltages.
- Large generated force of 3,500 N/cm2
- Operating temperature range from -25°C to +85°C
- High-speed response: driving up to about 1/3 of self-resonant frequency (in several ten kHz)
- Low power consumption: can be retained at the leakage current state of 100 μA or less
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Piezoelectric Actuator Type
Resin Coated
Actuating Force
850N
Capacitance
0.68µF
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
Displacement
8.7µm
Resonant Frequency
152kHz
Operating Temperature Min
-25°C
Product Range
AE Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.070534
Product traceability