Product Information
Alternatives for 2635A
1 Product Found
Product Overview
The 2600A System SourceMeter instruments are suitable as either bench-top I-V characterization tools or as building block components of multi-channel I-V test systems. For bench-top use, Series 2600A instruments feature an embedded TSP Express Software Tool that allows users to quickly and easily perform common I-V tests without programming or installing software. For system level applications, the Series 2600A's Test Script Processor (TSP) architecture, along with other new capabilities such as parallel test execution and precision timing, provides the highest throughput in the industry, lowering the cost of test.
- Family of products offers wide dynamic range: 1fA to 50A and 1μV to 200V
- 20,000 rdg/s provides faster test times and ability to capture transient device behaviour
- Precision timing and channel synchronization (<lt/>500ns)
- USB port for saving data and test scripts
- LXI Class C compliance supports high speed data transfer
Applications
Sensing & Instrumentation, Signal Processing, Test & Measurement
Contents
Model CA-180-3A TSP-Link Cable, Model 2600-ALG-2 2m (6.6ft) Cable & Model 2600-KIT Screw Terminal Connector Kit.
Technical Specifications
1Channels
Current/Voltage Source, DMM, Electronic Load, Power Supply, Waveform Generator
± 200mV to ± 200V
-
No SVHC (17-Dec-2014)
2600A Series
30.3W
± 1nA to ± 10A
1 Year
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate