Print Page
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 261.750 |
5+ | kr 256.530 |
10+ | kr 251.310 |
20+ | kr 246.020 |
Price for:Each
Minimum: 1
Multiple: 1
kr 261.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKUEBLER
Manufacturer Part No1.132.101.033
Order Code4729754
Technical Datasheet
No. of Digits / Alpha7
Digit Height4mm
Supply Voltage Min21.6VDC
Supply Voltage Max26.4VDC
Panel Cutout Height-
Panel Cutout Width-
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1.132.101.033 is a 7-digit Electromechanical Pulse Counter with high shock resistance, for DIN-rail (AC + DC). Its DIN-rail mounting allows it to be installed quickly and easily in a wide range of application areas. It is suitable for general quantity counting, installation in control cabinets and distribution boxes.
- Large optical figures
- Low power consumption
- Small dimensions
- Stores values if power fails
- Long service life
- Plastic black PC (polycarbonate) housing
- Horizontal mounting position
- Adding counting system
- 100% Cycle duration factor
Applications
Industrial, Clock & Timing, Test & Measurement
Technical Specifications
No. of Digits / Alpha
7
Supply Voltage Min
21.6VDC
Panel Cutout Height
-
Operating Temperature Min
-10°C
Product Range
-
Digit Height
4mm
Supply Voltage Max
26.4VDC
Panel Cutout Width
-
Operating Temperature Max
60°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90291000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04