Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoCVDAGF2-5 K
Order Code9993509
Product RangeCVDAGF
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | kr 108.740 |
10+ | kr 91.960 |
25+ | kr 85.770 |
100+ | kr 81.970 |
250+ | kr 79.800 |
500+ | kr 77.190 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
kr 108.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJST / JAPAN SOLDERLESS TERMINALS
Manufacturer Part NoCVDAGF2-5 K
Order Code9993509
Product RangeCVDAGF
Technical Datasheet
Product RangeCVDAGF
Wire Size (AWG)16AWG to 14AWG
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.63mm²
Terminal TypeFemale Bullet
Insulator ColourBlue
Insulator MaterialVinyl
Terminal MaterialCopper
Bullet Diameter3.96mm
SVHCNo SVHC (23-Jan-2024)
Product Overview
The CVDAGF2-5 (LF) is a vinyl-insulated female Bullet Terminal with copper sleeve.
Applications
Industrial
Technical Specifications
Product Range
CVDAGF
Wire Size AWG Min
16AWG
Conductor Area CSA
2.63mm²
Insulator Colour
Blue
Terminal Material
Copper
SVHC
No SVHC (23-Jan-2024)
Wire Size (AWG)
16AWG to 14AWG
Wire Size AWG Max
14AWG
Terminal Type
Female Bullet
Insulator Material
Vinyl
Bullet Diameter
3.96mm
Technical Docs (1)
Alternatives for CVDAGF2-5 K
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065317