Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No141-0000-929
Order Code4635455
Technical Datasheet
9 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 1,548.000 |
5+ | kr 1,455.000 |
10+ | kr 1,409.000 |
25+ | kr 1,385.000 |
50+ | kr 1,361.000 |
100+ | kr 1,337.000 |
Price for:Each
Minimum: 1
Multiple: 1
kr 1,548.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHNSON - CINCH CONNECTIVITY
Manufacturer Part No141-0000-929
Order Code4635455
Technical Datasheet
Torque Tool StyleWrench
Torque Range ft-lb8in-lb
Torque Range N-m0.9N-m
Drive Size - Metric8mm
Drive Size - Imperial0.315"
Overall Length164mm
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Torque Tool Style
Wrench
Torque Range N-m
0.9N-m
Drive Size - Imperial
0.315"
Product Range
-
Torque Range ft-lb
8in-lb
Drive Size - Metric
8mm
Overall Length
164mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.120522