Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No2500BL14M050T
Order Code1885505
Also Known As2500BL14M0050001T
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price (ex VAT) |
---|---|
4000+ | kr 1.020 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 4000
kr 4,080.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No2500BL14M050T
Order Code1885505
Also Known As2500BL14M0050001T
Technical Datasheet
Balun MountingSMD
Impedance - Unbalanced / Balanced50ohm, 50ohm
Insertion Loss1.2dB
Phase Difference180° ± 15°
Balun Case Style0603
Frequency Min2.3GHz
Frequency Max2.7GHz
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 2500BL14M050T is a surface mount high frequency ceramic Balun manufactured with a proprietary LTCC (low temperature co-fired ceramic) process.
- LTCC based design
- Low insertion loss
- Miniature size/low profile
- Temperature stable
Applications
Wireless, RF Communications
Technical Specifications
Balun Mounting
SMD
Insertion Loss
1.2dB
Balun Case Style
0603
Frequency Max
2.7GHz
SVHC
No SVHC (17-Jan-2023)
Impedance - Unbalanced / Balanced
50ohm, 50ohm
Phase Difference
180° ± 15°
Frequency Min
2.3GHz
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001