Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No2450AT45A100E
Order Code1885499
Also Known As2450AT45A0100001E
Technical Datasheet
1,538 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 4.980 |
10+ | kr 4.240 |
25+ | kr 3.920 |
50+ | kr 3.580 |
100+ | kr 3.250 |
500+ | kr 2.880 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 4.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No2450AT45A100E
Order Code1885499
Also Known As2450AT45A0100001E
Technical Datasheet
Centre Frequency2.45GHz
Antenna Case Size9.5mm x 2mm x 1.2mm
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- 2.45GHz Bluetooth/Wi-Fi/ZigBee chip antenna
- Low Temperature Cofired Ceramic (LTCC) technology
- High gain large antenna
- Omni-directional radiation
- PCB end/corner mounting
Applications
Wireless
Technical Specifications
Centre Frequency
2.45GHz
Product Range
-
Antenna Case Size
9.5mm x 2mm x 1.2mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000272