Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No0830AT54A2200001E
Order Code4397876
Technical Datasheet
338 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 16.490 |
10+ | kr 12.240 |
50+ | kr 11.190 |
100+ | kr 10.000 |
250+ | kr 9.480 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
kr 16.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerJOHANSON TECHNOLOGY
Manufacturer Part No0830AT54A2200001E
Order Code4397876
Technical Datasheet
Antenna Case Size15mm x 4mm x 1.5mm
Centre Frequency 1750MHz
Centre Frequency 22.2GHz
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Antenna Case Size
15mm x 4mm x 1.5mm
Centre Frequency 2
2.2GHz
SVHC
No SVHC (17-Jan-2023)
Centre Frequency 1
750MHz
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00085