Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSS2X61-0045A
Order Code1080073
Product RangeDSS2X
Technical Datasheet
83 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 209.900 |
5+ | kr 182.010 |
10+ | kr 154.040 |
50+ | kr 147.570 |
100+ | kr 141.020 |
Price for:Each
Minimum: 1
Multiple: 1
kr 209.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIXYS SEMICONDUCTOR
Manufacturer Part NoDSS2X61-0045A
Order Code1080073
Product RangeDSS2X
Technical Datasheet
Repetitive Peak Reverse Voltage45V
Average Forward Current60A
Forward Voltage Max660mV
Diode Module ConfigurationDual Isolated
Diode Case StyleSOT-227B
No. of Pins4Pins
Operating Temperature Max150°C
Forward Surge Current800A
Diode MountingPanel
Product RangeDSS2X
SVHCNo SVHC (17-Jan-2023)
Product Overview
The DSS2X61-0045A is a high performance Schottky Diode features extremely low switching losses, high reliability circuit operation and low voltage peaks for reduced protection circuits.
- Improved thermal behaviour
- Low noise switching
- 0.43V Threshold voltage
- 3.2mΩ Slope resistance
- 150W Total power dissipation
- 2.93nF at 5V/1MHz Typical junction capacitance
- Epoxy meets UL94V-0
Applications
Power Management
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Repetitive Peak Reverse Voltage
45V
Forward Voltage Max
660mV
Diode Case Style
SOT-227B
Operating Temperature Max
150°C
Diode Mounting
Panel
SVHC
No SVHC (17-Jan-2023)
Average Forward Current
60A
Diode Module Configuration
Dual Isolated
No. of Pins
4Pins
Forward Surge Current
800A
Product Range
DSS2X
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
Product traceability