Print Page
Image is for illustrative purposes only. Please refer to product description.
273 In Stock
Need more?
Next Day Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | kr 154.990 |
5+ | kr 137.810 |
10+ | kr 120.930 |
20+ | kr 110.140 |
50+ | kr 107.910 |
Price for:Each
Minimum: 1
Multiple: 1
kr 154.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerITW SWITCHES
Manufacturer Part No59-311
Order Code2787217
Product Range59
Product Range59
Panel Cutout Diameter13.6mm
Contact Voltage AC Nom32V
Contact ConfigurationSPST-NO-DB
Contact Voltage DC Nom50V
Switch OperationMomentary
Contact Current Max400mA
Pushbutton Actuator StyleRound
Actuator / Cap ColourBlack
Contact Current AC Max400mA
Contact Voltage VAC32V
Contact Current DC Max100mA
Contact Voltage VDC50V
IP RatingIP67
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 59-311 is a single-pole single-throw (SPST) miniature metal panel sealed Pushbutton Switch with solder terminal, high round bezel and a black button. The 59 series rugged panel sealed pushbutton is made of a special high creep strength non-spark zinc alloy suitable for use in mining or other potentially explosive atmospheres where dust and moisture are problematic.
- Momentary action
- Non-spark material
- 500,000 Life cycles at max power
- Impact-resistant
- Gold-plated contacts
- Wide temperature range from -55 to +125°C
- IP67 Protection rating (panel sealed)
Applications
Communications & Networking, Sensing & Instrumentation, Automation & Process Control
Technical Specifications
Product Range
59
Contact Voltage AC Nom
32V
Contact Voltage DC Nom
50V
Contact Current Max
400mA
Actuator / Cap Colour
Black
Contact Voltage VAC
32V
Contact Voltage VDC
50V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
SVHC
No SVHC (07-Nov-2024)
Panel Cutout Diameter
13.6mm
Contact Configuration
SPST-NO-DB
Switch Operation
Momentary
Pushbutton Actuator Style
Round
Contact Current AC Max
400mA
Contact Current DC Max
100mA
IP Rating
IP67
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010206