Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | kr 126.100 |
5+ | kr 107.010 |
10+ | kr 98.020 |
20+ | kr 86.130 |
50+ | kr 78.470 |
Product Information
Product Overview
The 49-59 series switches from ITW are momentary action pushbutton switches. These switches fit a 16mm diameter panel cut out. The range consists of a fully sealed IP67 version with insulated flying leads (500mm length) along with a panel sealed IP67 version which is terminated by a series 16 microswitch. The SPDT-DB contacts provide reliable switching for DC loads. The series 49-59 is available with a choice of round, round with status illumination (flying leads only) or square bezels and with 6 button colour variants. The body and button are made from PBT, hard wearing thermoplastic polyester that is suitable for surface printing or engraving.
- LED status illumination versions
- Screw or snap-in panel mount
- Square and round bezels
- Logic level and 10A versions available
- Fully sealed IP67 versions with 500mm insulated leads
- Wide temperature range up to 105°C
- Flame retardant UL rated material
- Gold contacts on microswitch versions
- Operating force of 3N
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
49-59W
SPST-NO-DB
50V
400mA
Red
32V
50V
Panel Mount
Non Illuminated
No SVHC (21-Jan-2025)
16.1mm
125V
Momentary
Round Domed
400mA
100mA
IP67
Wire Leaded
-
Technical Docs (2)
Alternatives for 49-59112
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate